Arrow Electronic Components Online
MPXA6115AC7U|NXP|simage
MPXA6115AC7U|NXP|limage
Board Mount Pressure Sensors

MPXA6115AC7U

Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin PDIP Tube

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    15kPa to 115kPa
  • Maximum Overload Pressure
    400kPa
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Accuracy (%)
    ±1.5
  • Response Time (ms)
    1
  • Typical Full Scale Output
    4.7VDC
  • Output Voltage Range (V)
    0.2 to 4.7
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media
    Air
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    13.21(Max) mm
  • Package Width
    11.38(Max) mm
  • Package Length
    11.38(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources