Board Mount Pressure Sensors
MPXA4100A6T1
Board Mount Pressure Sensor 0.3V to 4.9V 20kPa to 105kPa Absolute Automotive AEC-Q100 8-Pin SMT T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Device Pressure Type
Absolute
Operating Pressure Range
20kPa to 105kPa
Maximum Overload Pressure
400kPa
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±1.8
Response Time (ms)
1
Typical Full Scale Output
4.897VDC
Output Voltage Range (V)
0.3 to 4.9
Minimum Operating Supply Voltage (V)
4.85
Typical Operating Supply Voltage (V)
5.1
Maximum Operating Supply Voltage (V)
5.35
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Air
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
5.59(Max)
Package Width
10.79(Max)
Package Length
10.79(Max)
PCB changed
8
Standard Package Name
SMT
Supplier Package
SMT
Pin Count
8
Lead Shape
Gull-wing

