Board Mount Pressure Sensors
MPX5999D
Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 1000kPa Differential Automotive 6-Pin Case 867-08 Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
MPX5999D
Automotive
Yes
PPAP
Yes
Device Pressure Type
Differential
Operating Pressure Range
0kPa to 1000kPa
Maximum Overload Pressure
4000kPa
Equivalent Overload Pressure Range (psi)
500 to 1500
Accuracy (%)
±2.5
Response Time (ms)
1
Typical Full Scale Output
4.7VDC
Output Voltage Range (V)
0.2 to 4.7
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Air
Packaging
Tray
Mounting
Through Hole
Package Height
16(Max)
Package Width
5.59(Max)
Package Length
16(Max)
PCB changed
6
Supplier Package
Case 867-08
Pin Count
6
We don't have prices now, please check later.
Order Quantity

