Board Mount Pressure Sensors
MPX5700GP
Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gage Automotive AEC-Q100 6-Pin Case 867B-04 Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Device Pressure Type
Gage
Operating Pressure Range
0kPa to 700kPa
Maximum Overload Pressure
2800kPa
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±2.5(Max)
Response Time (ms)
1
Typical Full Scale Output
4.7VDC
Output Voltage Range (V)
0.2 to 4.7
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Air
Packaging
Tray
Mounting
Through Hole
Package Height
29.34(Max)
Package Width
8.26(Max)
Package Length
29.85(Max)
PCB changed
6
Supplier Package
Case 867B-04
Pin Count
6
Lead Shape
Through Hole

