Arrow Electronic Components Online
MPX5010GP|NXP|simage
MPX5010GP|NXP|limage
Board Mount Pressure Sensors

MPX5010GP

Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gage 6-Pin Case 867B-04 Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0kPa to 10kPa
  • Maximum Overload Pressure
    40kPa
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±5
  • Response Time (ms)
    1
  • Typical Full Scale Output
    4.7VDC
  • Output Voltage Range (V)
    0.2 to 4.7
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media Type
    Air
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    29.34(Max)
  • Package Width
    8.26(Max)
  • Package Length
    29.85(Max)
  • PCB changed
    6
  • Supplier Package
    Case 867B-04
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources