Board Mount Pressure Sensors
MPX4100AS
Board Mount Pressure Sensor 0.3V to 4.9V 20kPa to 105kPa Absolute Automotive AEC-Q100 6-Pin Case 867E-03 Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Device Pressure Type
Absolute
Operating Pressure Range
20kPa to 105kPa
Maximum Overload Pressure
400kPa
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±1.8
Response Time (ms)
1
Typical Full Scale Output
4.897VDC
Output Voltage Range (V)
0.3 to 4.9
Minimum Operating Supply Voltage (V)
4.85
Typical Operating Supply Voltage (V)
5.1
Maximum Operating Supply Voltage (V)
5.35
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Air
Packaging
Tray
Mounting
Through Hole
Package Height
18.28
Package Width
20.82
Package Length
18.28
PCB changed
6
Supplier Package
Case 867E-03
Pin Count
6

