Board Mount Pressure Sensors
MPX2300DT1
Board Mount Pressure Sensor 0mmHg to 300mmHg Differential 4-Pin Case 423A-03 T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
0mmHg to 300mmHg
Maximum Overload Pressure
125psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±3
Response Time (ms)
1
Minimum Operating Supply Voltage (V)
1
Typical Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
10
Maximum Supply Current (mA)
1(Typ)
Minimum Operating Temperature (°C)
15
Maximum Operating Temperature (°C)
40
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
9.4
Package Width
3.81
Package Length
6.6
PCB changed
4
Supplier Package
Case 423A-03
Pin Count
4

