Arrow Electronic Components Online
MPX2102GVP|NXP|simage
MPX2102GVP|NXP|limage
Board Mount Pressure Sensors

MPX2102GVP

Board Mount Pressure Sensor 0kPa to 100kPa Gage 4-Pin Case 344B-01 Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0kPa to 100kPa
  • Maximum Overload Pressure
    400kPa
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Response Time (ms)
    1
  • Minimum Operating Supply Voltage (V)
    1
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    6(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media Type
    Air
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    29.34(Max)
  • Package Width
    8.26(Max)
  • Package Length
    29.85(Max)
  • PCB changed
    4
  • Supplier Package
    Case 344B-01
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources