Arrow Electronic Components Online
MPX2102ASX|NXP|simage
MPX2102ASX|NXP|limage
Board Mount Pressure Sensors

MPX2102ASX

Board Mount Pressure Sensor 20kPa to 100kPa Absolute 4-Pin Case 344F-01 Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    MPX2102ASX
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    20kPa to 100kPa
  • Maximum Overload Pressure
    400kPa
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Response Time (ms)
    1
  • Minimum Operating Supply Voltage (V)
    1
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    6(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media
    Air
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    19.3(Max)
  • Package Width
    16.51(Max)
  • Package Length
    28.45(Max)
  • PCB changed
    4
  • Supplier Package
    Case 344F-01
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources