Board Mount Pressure Sensors
MPX2100GVP
Board Mount Pressure Sensor 0kPa to 100kPa Gage 4-Pin Case 344B-01 Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0kPa to 100kPa
Maximum Overload Pressure
400kPa
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
1
Minimum Operating Supply Voltage (V)
1
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (mA)
6(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Air
Packaging
Tray
Mounting
Screw
Package Height
29.34(Max)
Package Width
8.26(Max)
Package Length
29.85(Max)
PCB changed
4
Supplier Package
Case 344B-01
Pin Count
4
We don't have prices now, please check later
Order Quantity

