Arrow Electronic Components Online
MPX104K305D|ILLINOIS|simage
MPX104K305D|ILLINOIS|limage
Capacitor Film

MPX104K305D

Cap Film Suppression X2 0.1uF 630VDC/305VAC PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    630VDC|305VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    X2
  • Size (mm)
    13 X 6 X 12
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200±100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Product Length (mm)
    13
  • Product Depth (mm)
    6
  • Product Height (mm)
    12
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    5
  • Seated Plane Height (mm)
    12

Documentation and Resources

Datasheets
Design resources