Board Mount Pressure Sensors
MPVZ5150GC7U
Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 150kPa Gage Automotive AEC-Q100 8-Pin PDIP Tube
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Device Pressure Type
Gage
Operating Pressure Range
0kPa to 150kPa
Maximum Overload Pressure
400kPa
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
1
Typical Full Scale Output
4.7VDC
Output Voltage Range (V)
0.2 to 4.7
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Air
Packaging
Tube
Mounting
Through Hole
Package Height
13.21(Max)
Package Width
10.79(Max)
Package Length
10.79(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

