Arrow Electronic Components Online
MPVZ5004GW7U|NXP|simage
MPVZ5004GW7U|NXP|limage
Board Mount Pressure Sensors

MPVZ5004GW7U

Pressure Sensor 1V to 5V 0kPa to 3.92kPa Vacuum 8-Pin Case 1560-02 Tube

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0kPa to 3.92kPa
  • Maximum Overload Pressure
    16kPa
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±6.25
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Media
    Air
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    19.94(Max)
  • Package Width
    11.48(Max)
  • Package Length
    11.48(Max)
  • PCB changed
    8
  • Supplier Package
    Case 1560-02
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources