Arrow Electronic Components Online
MPVZ4006G6U|NXP|simage
MPVZ4006G6U|NXP|limage
Board Mount Pressure Sensors

MPVZ4006G6U

Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Differential 8-Pin SMT Tube

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    0kPa to 6kPa
  • Maximum Overload Pressure
    24kPa
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±5
  • Typical Full Scale Output
    4.6V
  • Output Voltage Range (V)
    0.2 to 4.8
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    60
  • Media Type
    Air
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    5.59(Max)
  • Package Width
    10.79(Max)
  • Package Length
    10.79(Max)
  • PCB changed
    8
  • Standard Package Name
    SMT
  • Supplier Package
    SMT
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources