Board Mount Pressure Sensors
MPVZ4006G6T1
Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Differential 8-Pin SMT T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
0kPa to 6kPa
Maximum Overload Pressure
24kPa
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±5
Typical Full Scale Output
4.6V
Output Voltage Range (V)
0.2 to 4.8
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
60
Media Type
Air
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
5.59(Max)
Package Width
10.79(Max)
Package Length
10.79(Max)
PCB changed
8
Standard Package Name
SMT
Supplier Package
SMT
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

