Arrow Electronic Components Online
MPU2001012G|BELPOWER|simage
MPU2001012G|BELPOWER|limage
AC to DC Power Supplies

MPU200-1012G

AC/DC Power Supply Single-OUT 12V 17A 200W

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    U Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    17
  • Output Power (W)
    200
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    2600VDC
  • Line Regulation
    0.1%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    4(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    75(Typ)
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    38.1
  • Package Width
    106.7
  • Package Length
    203.2

Documentation and Resources

Datasheets
Design resources