AC to DC Power Supplies
MPU150-4000G
AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 30A/8A/3A/2A 150W
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
U Frame
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
5|12
Output Current (A)
30|8|3|2
Output Power (W)
150
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Typical DC Input Voltage (V)
48
Minimum Isolation Voltage
2600VDC
Line Regulation
0.4%
Load Regulation
1%
Maximum Input Current (A)
3(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
75(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
890
Mounting
Screw
Package Height
38.1
Package Width
106.7
Package Length
203.2
We don't have prices now, please check later.
Order Quantity

