Arrow Electronic Components Online
MPT65C|MEANWELL|simage
MPT65C|MEANWELL|limage
AC to DC Power Supplies

MPT-65C

AC/DC Power Supply Triple-OUT 5V/15V/-15V 7A/2.6A/0.7A 65W Medical 8-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    5|15|-15
  • Output Current (A)
    7|2.6|0.7
  • Output Power (W)
    65
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%|2%
  • Load Regulation
    3%|4%|1%
  • Maximum Input Current (A)
    1.6(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±4|10/-7|±5
  • Efficiency (%)
    74(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    60mV(Max)|180mV(Max)|100mV(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    270
  • Mounting
    Screw
  • Package Height
    42 mm
  • Package Width
    76 mm
  • Package Length
    127 mm
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources