Arrow Electronic Components Online
MPT066.3003TV|SAMTEC|simage
MPT066.3003TV|SAMTEC|limage
Connector Headers and PCB Receptacles

MPT-06-6.30-03-T-V

Conn Terminal Strip M 6Power POS 1.88mm/3.12mm Solder ST Top Entry Thru-Hole PowerStrip™ Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Strip
  • Gender
    M
  • Number of Contacts
    6Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.88/3.12
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    28/Contact
  • Maximum Voltage Rating
    813VDC|575VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    39.55
  • Product Depth (mm)
    12.45
  • Product Height (mm)
    11.38
  • Tradename
    PowerStrip™
  • Tail Length (mm)
    3.51
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources