Arrow Electronic Components Online
MPSA44|DIOTCSEM|limage
MPSA44|DIOTCSEM|simage
GP BJT

MPSA44

Trans GP BJT NPN 400V 0.3A 625mW 3-Pin TO-92 Ammo

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    500
  • Maximum Collector-Emitter Voltage (V)
    400
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Base-Emitter Saturation Voltage (V)
    0.75@1mA@10mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4@0.1mA@1mA|0.5@1mA@10mA|0.75@5mA@50mA
  • Maximum DC Collector Current (A)
    0.3
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    40@1mA@10V|50@10mA@10V|45@50mA@10V|40@100mA@10V
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Ammo
  • Supplier Temperature Grade
    Commercial/Industrial
  • Mounting
    Through Hole
  • Package Height
    4.6
  • Package Width
    3.6
  • Package Length
    4.6
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources