Arrow Electronic Components Online
MPSA28PBFREE|CNTRSEMI|simage
MPSA28PBFREE|CNTRSEMI|limage
Darlington BJT

MPSA28 PBFREE

Trans Darlington NPN 80V 0.5A 625mW 3-Pin TO-92

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Collector-Base Voltage (V)
    80
  • Maximum Base-Emitter Voltage (V)
    12
  • Maximum Continuous DC Collector Current (A)
    0.5
  • Maximum Collector Cut-Off Current (uA)
    0.1
  • Typical Current Gain Bandwidth (MHz)
    125(Min)
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.2@10uA@10mA|1.5@100uA@100mA
  • Minimum DC Current Gain
    1000@10mA@5V|10000@100mA@5V
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    5.33(Max) mm
  • Package Width
    4.19(Max) mm
  • Package Length
    5.21(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources