Arrow Electronic Components Online
MPS1004F|TE|simage
MPS1004F|TE|limage
Switch Push Button

MPS1004F

Switch Push Button ON (ON) SPDT Plunger 0.06A 30VDC Momentary Panel Mount Wire Lug Medical Bulk

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Plunger
  • Switch Configuration
    ON (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.06@30VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Black
  • Actuator Length (mm)
    8
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Wire Lug
  • Number of Terminals
    3
  • Terminal Pitch (mm)
    4.5
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bulk
  • Thread Size
    1/4-40
  • Product Depth (mm)
    13
  • Product Height (mm)
    31

Documentation and Resources

Datasheets
Design resources