Arrow Electronic Components Online
MPRM28AT360M120A00|VICOR|originalImage
MPRM28AT360M120A00|VICOR|limage

MPRM28AT360M120A00

Module DC-DC 28VIN 1-OUT 36V 5.56A 200W

Vicor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down, Step Up
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    14
  • Typical Input Voltage (V)
    28
  • Maximum Input Voltage (V)
    50
  • Output Voltage (V)
    36
  • Output Current (A)
    5.56
  • Output Power (W)
    200
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    1330(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%(Typ)
  • Line Regulation
    0.1%(Typ)
  • Efficiency (%)
    95.5(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    15
  • Output Type
    Fixed
  • Family/Series
    MPRM28AT360M120A00
Order Quantity

Documentation and Resources

Datasheets
Design resources