Arrow Electronic Components Online
MPRLS0025PA00001A|HONEYWEL|simage
MPRLS0025PA00001A|HONEYWEL|limage
Board Mount Pressure Sensors

MPRLS0025PA00001A

Board Mount Pressure Sensor -0.3V to 3.9V 0psi to 25psi Absolute 12-Pin T/R

Honeywell
Datasheets 

The MicroPressure MPR Series sensors, from Honeywell, show that big things can come in small packages. The MPR Series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. Although only 5 mm x 5 mm, the MPR offers multiple options and features that could fit a variety of applications. Available in an assortment of pressure ranges and output types, the calibrated and compensated MPR also features a digital output. This means that you get a system that is not only more reliable but also one that drives down costs by eliminating conversion of analog signals.

This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices, commercial appliance, industrial/HVAC applications.



Key Features

  • •  5 mm x 5 mm [0.20 in x 0.20 in] package footprint
  • •  Calibrated and compensated
  • •  60 mbar to 2.5 bar | 6 kPa to 250 kPa | 1 psi to 30 psi
  • •  24-bit digital I2C or SPI-compatible output
  • •  IoT (Internet of Things) ready interface
  • •  Stainless steel pressure port
  • •  Compatible with a variety of liquid media
  • •  Absolute and gage pressure types
  • •  Total Error Band after customer autozero: As low as ±1.25 %FSS
  • •  Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
  • •  REACH and RoHS compliant
  • •  Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
  • •  Select sensors available on breakout board for easy evaluation and testing
  • •  Ultra-low power consumption (as low as 0.01 mW typ. average power, 1 Hz measurement frequency)


MicroPressure MPR Series Videos




Additional Supporting Materials

MPR Series Datasheet

Download Datasheet

Application Note: MicroPressure Board Mount Pressure Sensors

Download Application Note

Technical Note: Auto-Zero Calibration Technique for Pressure Sensors

Download Technical Note

Honeywell Selection Guide

Download Selection Guide



Related Products

MPRLS0001PG0000SA
MPRLS0001PG0000SAB
MPRLS0015PA0000SA
MPRLS0015PA0000SAB
MPRLS0025PA00001A
MPRLS0025PA00001AB
MPRLS0300YG00001B
MPRLS0300YG00001BB


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    0psi to 25psi
  • Maximum Overload Pressure
    60psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Accuracy (%)
    ±0.25
  • Output Voltage Range (V)
    -0.3 to 3.9
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    1.7(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media Type
    Liquid
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    5.8
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    12
  • Pin Count
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources