MPRLS0001PG00001C
Board Mount Pressure Sensor -0.3V to 3.9V 0psi to 1psi Gage 12-Pin T/R
HoneywellThe MicroPressure MPR Series sensors, from Honeywell, show that big things can come in small packages. The MPR Series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. Although only 5 mm x 5 mm, the MPR offers multiple options and features that could fit a variety of applications. Available in an assortment of pressure ranges and output types, the calibrated and compensated MPR also features a digital output. This means that you get a system that is not only more reliable but also one that drives down costs by eliminating conversion of analog signals.
This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices, commercial appliance, industrial/HVAC applications.
Key Features
- • 5 mm x 5 mm [0.20 in x 0.20 in] package footprint
- • Calibrated and compensated
- • 60 mbar to 2.5 bar | 6 kPa to 250 kPa | 1 psi to 30 psi
- • 24-bit digital I2C or SPI-compatible output
- • IoT (Internet of Things) ready interface
- • Stainless steel pressure port
- • Compatible with a variety of liquid media
- • Absolute and gage pressure types
- • Total Error Band after customer autozero: As low as ±1.25 %FSS
- • Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
- • REACH and RoHS compliant
- • Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
- • Select sensors available on breakout board for easy evaluation and testing
- • Ultra-low power consumption (as low as 0.01 mW typ. average power, 1 Hz measurement frequency)
MicroPressure MPR Series Videos
Additional Supporting Materials
MPR Series Datasheet
Application Note: MicroPressure Board Mount Pressure Sensors
Technical Note: Auto-Zero Calibration Technique for Pressure Sensors
Honeywell Selection Guide
Related Products
MPRLS0001PG0000SA
MPRLS0001PG0000SAB
MPRLS0015PA0000SA
MPRLS0015PA0000SAB
MPRLS0025PA00001A
MPRLS0025PA00001AB
MPRLS0300YG00001B
MPRLS0300YG00001BB
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 1psi
Maximum Overload Pressure
5psi
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±0.25
Output Voltage Range (V)
-0.3 to 3.9
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
1.7(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media
Liquid
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
5.82
Package Width
5
Package Length
5
PCB changed
12
Pin Count
12

