Arrow Electronic Components Online
MPR63RD12V|BIVAR|simage
MPR63RD12V|BIVAR|limage
Panel Mount Indicators

MPR6-3RD12V

IP54 Rated Sealed Panel Mount Indicators, M6 Nut and Spring Lock Washer, 12V, Red Housing, Red LED, 3mm Red Diffused Tinted Lens with Recessed Dome

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Diameter
    7.6
  • Mounting
    Panel
  • Package Length
    38.3
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources