Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Peak Wavelength (nm)
568
Intensity
25mcd
Viewing Angle (°)
40
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
5
Maximum Forward Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lens Appearance
Diffused
LED Material
GaP
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
9.9
Mounting
Panel
Package Length
17.8
PCB changed
2
Pin Count
2

