Arrow Electronic Components Online
MPR3GD|BIVAR|simage
MPR3GD|BIVAR|limage
Panel Mount Indicators

MPR3GD

Standard Metal Panel Mount Indicators, 3mm Green

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    MPR3GD
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Panel
  • Package Length
    14.1
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources