Arrow Electronic Components Online
MPR300200S01|LANTRNIX|simage
MPR300200S01|LANTRNIX|limage
Serial Servers

MPR300200S-01

Serial to Ethernet Server

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002
  • Part Status
    Active
  • HTS
    8517.69.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Serial to Ethernet
  • USB
    0
  • UART
    0
  • SPI
    0
  • GPIO
    0
  • RS232/422/485
    0
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • Maximum Power Consumption (W)
    0.67
  • Housing Material
    Plastic
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources