Panel Mount Indicators
MPR12-3BWD24V
IP54 Rated Sealed Panel Mount Indicators, M12 Nut and Spring Lock Washer, 24V, Blue Housing, Blue LED, 8mm Blue Diffused Tinted Lens with Recessed Dome
BivarProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Diameter
13.6
Mounting
Panel
Package Length
48.5
PCB changed
2
Pin Count
2

