DC to DC Converter and Switching Regulator Chip
MPQ8632GLE-8-P
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.611V to 13V 8A 16-Pin QFN
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.611 to 13
Maximum Output Current (A)
8
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
4.5 to 18
Typical Switch Current (A)
10
Typical Quiescent Current (uA)
860
Load Regulation
0.5%(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
4.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
16
Lead Shape
No Lead