Arrow Electronic Components Online
MPQ60028V21D48NBC|MURATAPS|simage
MPQ60028V21D48NBC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MPQ600-28V21-D48NBC

Module DC-DC 48VIN 1-OUT 28V 21.5A 600W 15-Pin Quarter-Brick Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    28
  • Output Current (A)
    21.5
  • Output Power (W)
    600
  • Minimum Isolation Voltage
    2250VDC(Max)
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    10
  • Maximum Switching Frequency (kHz)
    240
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    1%
  • Efficiency (%)
    96.5(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    14.4
  • Package Width
    37.34
  • Package Length
    58.93
  • PCB changed
    15
  • Supplier Package
    Quarter-Brick
  • Pin Count
    15
Order Quantity

Documentation and Resources

Datasheets
Design resources