DC to DC Converter and Switching Regulator Chip
MPQ4320GDE-AEC1-Z
Conv DC-DC 3.3V to 36V Synchronous Step Down Single-Out 0.8V to 34.2V 0.5A Automotive AEC-Q100
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
350 to 1800
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 34.2
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
3.3
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
3.3 to 36
Typical Quiescent Current (uA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive