Arrow Electronic Components Online
MPQ130012V108L48NBMC|MURATA|simage
MPQ130012V108L48NBMC|MURATA|limage

MPQ1300-12V108-L48NBMC

Module DC-DC 54VIN 1-OUT 12V 108A 1300W Quarter-Brick

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    40
  • Typical Input Voltage (V)
    54
  • Maximum Input Voltage (V)
    60
  • Output Voltage (V)
    12
  • Output Current (A)
    108
  • Output Power (W)
    1300
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Supplier Package
    Quarter-Brick
  • Family/Series
    MPQ1300-12V108-L48NBMC
Order Quantity

Documentation and Resources

Datasheets
Design resources