DC to DC Converter and Switching Regulator Module
MPM54524GCQ-0000-Z
Module DC-DC 4-OUT 5A/5A/5A/5A 51-Pin ECLGA
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Number of Outputs
4
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
16
Output Current (A)
5
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Mounting
Surface Mount
Package Height
2.9
Package Width
8
Package Length
8
PCB changed
51
Standard Package Name
LGA
Supplier Package
ECLGA
Pin Count
51
Order Quantity