DC-DC 변환기 및 스위칭 레귤레이터 모듈
MPM54304GMN-0000
Module DC-DC 4-OUT 0.55V to 7V 3A/3A/2A/2A 32-Pin LGA EP
Monolithic Power SystemsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
4
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
16
Output Voltage (V)
0.55 to 7
Output Current (A)
2|3
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
1600
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.1(Max)
Package Width
7.1(Max)
Package Length
7.1(Max)
PCB changed
32
Standard Package Name
LGA
Supplier Package
LGA EP
Pin Count
32

