Arrow Electronic Components Online
MPM38222GRZ|MPS|simage
MPM38222GRZ|MPS|limage
DC to DC Converter and Switching Regulator Module

MPM38222GR-Z

Module DC-DC 2-OUT 0.608V to 6V 2A/2A 14-Pin QFN T/R

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    6
  • Output Voltage (V)
    0.608 to 6
  • Output Current (A)
    2
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Efficiency (%)
    93(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources