Arrow Electronic Components Online
MPM3810GQBZ|MPS|simage
MPM3810GQBZ|MPS|limage

MPM3810GQB-Z

Module DC-DC 1-OUT 0.6V to 6V 1.2A 12-Pin QFN EP T/R

Monolithic Power Systems
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    6
  • Output Voltage (V)
    0.6 to 6
  • Output Current (A)
    1.2
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.001(Max)
  • Maximum Switching Frequency (kHz)
    3500(Typ)
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    2.5
  • Package Length
    3
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    12
  • Lead Shape
    No Lead
  • Family/Series
    MPM3810
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
Order Quantity

Documentation and Resources

Datasheets
Design resources