DC to DC Converter and Switching Regulator Module
MPM3805GQB-25-Z
Module DC-DC 1-OUT 2.5V 0.6A 12-Pin QFN EP T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6
Output Voltage (V)
2.5
Output Current (A)
0.6
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
4200
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Output Type
Fixed
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.6(Max)
Package Length
3.1(Max)
PCB changed
12
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
12
Lead Shape
No Lead

