DC to DC Converter and Switching Regulator Module
MPM3804GG-P
Module DC-DC 1-OUT 0.6V 0.6A 10-Pin QFN T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.6(Min)
Output Current (A)
0.6
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
10
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
10
Lead Shape
No Lead