Arrow Electronic Components Online
MPM3683GQN7|MPS|simage
MPM3683GQN7|MPS|limage
DC to DC Converter and Switching Regulator Module

MPM3683GQN-7

Module DC-DC 1-OUT 0.6V to 5.5V 8A 28-Pin QFN

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    16
  • Output Voltage (V)
    0.6 to 5.5
  • Output Current (A)
    8
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    600|800|1000
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    4.05(Max)
  • Package Width
    7.1(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources