DC to DC Converter and Switching Regulator Module
MPM3632SGPQ-P
Module DC-DC 1-OUT 0.8V to 5.2V 3A 10-Pin LGA T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
18
Output Voltage (V)
0.8 to 5.2
Output Current (A)
3
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
10