DC to DC Converter and Switching Regulator Module
MPM3632CGQV-Z
Module DC-DC 1-OUT 0.8V to 5.5V 3A 20-Pin QFN EP T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
18
Output Voltage (V)
0.8 to 5.5
Output Current (A)
3
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.015(Max)
Maximum Switching Frequency (kHz)
3000(Typ)
Switching Regulator
Yes
Load Regulation
3%(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
3.1(Max)
Package Length
5.1(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

