DC to DC Converter and Switching Regulator Module
MPM3550EGLE
Module DC-DC 1-OUT 1V to 12V 5A 18-Pin LGA
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Yes
PPAP
Unknown
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
36
Output Voltage (V)
1 to 12
Output Current (A)
5
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.07
Maximum Switching Frequency (kHz)
557
Switching Regulator
Yes
Load Regulation
2%
Efficiency (%)
94.6(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
1.4
Output Type
Adjustable
Mounting
Surface Mount
Package Height
3.97(Max)
Package Width
12.1(Max)
Package Length
12.1(Max)
PCB changed
18
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
18