Arrow Electronic Components Online
No Image Available

MPM3510AGQV-P

Module DC-DC 1-OUT 0.8V to 33.12V 1.2A 19-Pin QFN T/R

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    0.8 to 33.12
  • Output Current (A)
    1.2
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.008(Max)
  • Maximum Switching Frequency (kHz)
    1150(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1.5%(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    3.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    19
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    19
  • Family/Series
    MPM3510
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500
Order Quantity

Documentation and Resources

Datasheets
Design resources