DC to DC Converter and Switching Regulator Module
MPM3506AGQV-Z
Module DC-DC 1-OUT 0.8V 0.6A 19-Pin QFN T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Yes
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
36
Output Voltage (V)
0.8(Min)
Output Current (A)
0.6
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
800 to 1500
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
3.1(Max)
Package Length
5.1(Max)
PCB changed
19
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
19
Lead Shape
No Lead
Order Quantity