Arrow Electronic Components Online
MPM1512|MEANWELL|limage
MPM1512|MEANWELL|simage
AC to DC Power Supplies

MPM-15-12

AC/DC Power Supply Single-OUT 12V 1.25A 15W 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    1.25
  • Output Power (W)
    15
  • Minimum AC Input Voltage (V)
    80
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    113
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.3%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    0.6(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±1.5
  • Efficiency (%)
    86.5(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    150mV(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    56
  • Mounting
    Through Hole
  • Package Height
    24
  • Package Width
    27.2
  • Package Length
    52.4
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources