Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
3.3
Output Current (A)
1.25
Output Power (W)
4.1
Minimum AC Input Voltage (V)
80
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
113
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.3%
Load Regulation
0.5%
Maximum Input Current (A)
0.2(Typ)
Input Frequency (Hz)
47 to 440
Tolerance (%)
±2.5
Efficiency (%)
74(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
100mV(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
35
Mounting
Through Hole
Package Height
21.5
Package Width
25.4
Package Length
45.7
PCB changed
4
Pin Count
4

