Arrow Electronic Components Online
MPL460AI4LB|MICROCHP|originalImage
MPL460AI4LB|MICROCHP|simage
Modem Modules

MPL460A-I/4LB

Modem Module Data 3.3V 81-Pin TFBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Main Category
    Module
  • Subcategory
    Data
  • Host Interface
    SPI
  • Minimum Operating Supply Voltage
    3V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.79
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    81
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    81

Documentation and Resources

Datasheets
Design resources