Arrow Electronic Components Online
MPL360BTISCB|MICROCHP|simage
MPL360BTISCB|MICROCHP|limage
Reduced Price
Modem Modules

MPL360BT-I/SCB

Modem Module Data 3.3V 48-Pin VQFN T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Main Category
    Module
  • Subcategory
    Data
  • Host Interface
    SPI
  • Minimum Operating Supply Voltage
    3V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.82
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources